SKF NU 2311 ECML 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 463-850
- Mfr. Part No.:
- NU 2311 ECML
- Brand:
- SKF
Subtotal (1 unit)*
$1,411.83
(exc. GST)
$1,553.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,411.83 |
*price indicative
- RS Stock No.:
- 463-850
- Mfr. Part No.:
- NU 2311 ECML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 11000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 232kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 232kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 11000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 232kN | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 232kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2311 ECML/C3 55 mm ID Roller Bearing, 12 mm OD
- SKF NU 2311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 2311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2311 ECML/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECM 65 mm ID Cylindrical Roller Bearing, 120 mm OD
