SKF NU 2311 ECP 55 mm ID Roller Bearing, 120 mm OD

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$415.90

(exc. GST)

$457.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$415.90-
13 - 24$407.781%
25 +$396.714%

*price indicative

RS Stock No.:
195-9675
Mfr. Part No.:
NU 2311 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Bore Type

Parallel

Limiting Speed

7000rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

232kN

Outside Diameter

120mm

Static Load Rating

232kN

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 55MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy