SKF NU 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 195-9687
- Mfr. Part No.:
- NU 312 ECP/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$322.05
(exc. GST)
$354.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $322.05 |
| 13 - 24 | $315.74 |
| 25 + | $307.19 |
*price indicative
- RS Stock No.:
- 195-9687
- Mfr. Part No.:
- NU 312 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NU 312 ECP | |
| Outside Diameter | 130mm | |
| Static Load Rating | 160kN | |
| Dynamic Load Rating | 173kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Number of Rows 1 | ||
End Type Open | ||
Standards/Approvals No | ||
Series NU 312 ECP | ||
Outside Diameter 130mm | ||
Static Load Rating 160kN | ||
Dynamic Load Rating 173kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Single row cylindrical roller bearings
SKF single row cylindrical roller bearings are available in many designs, series and sizes.
Features:
C3 Clearance on this model.
High load carrying capacity
High stiffness
Accommodate axial displacement
Except for bearings with flanges on both the inner and outer rings.
Low friction
The open flange design,
together with the roller end design and surface finish, promote lubricant film formation resulting in lower friction and higher axial load carrying capability.
Long service life
The logarithmic roller profile reduces edge stresses at the roller/raceway contact and sensitivity to misalignment and shaft deflection.
Enhanced operational reliability
The surface finish on the contact surfaces of the rollers and raceways supports the formation of a hydrodynamic lubricant film.
Separable and interchangeable
The separable components of SKF cylindrical roller bearings are interchangeable. This facilitates mounting and dismounting, as well as maintenance inspections.
Related links
- SKF N 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 312 ECM/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
