SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 195-9686
- Mfr. Part No.:
- NU 312 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$339.00
(exc. GST)
$372.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $339.00 | - |
| 13 - 24 | $332.36 | 1% |
| 25 + | $323.36 | 4% |
*price indicative
- RS Stock No.:
- 195-9686
- Mfr. Part No.:
- NU 312 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Series | NU 312 ECP | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 173kN | |
| Outside Diameter | 130mm | |
| Static Load Rating | 160kN | |
| Limiting Speed | 6700rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Series NU 312 ECP | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 173kN | ||
Outside Diameter 130mm | ||
Static Load Rating 160kN | ||
Limiting Speed 6700rpm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF NU 312 ECP Cylindrical Roller Bearing, 60mm Inside Diameter, 130mm Outside Diameter - NU 312 ECP
This cylindrical roller bearing from SKF is an essential component for various applications in the automation and mechanical industries. With an inner diameter of 60mm and an outer diameter of 130mm, it delivers efficient performance to meet the demands of modern machinery. Designed with a single row, this open cylindrical roller bearing ensures smooth operation, offering high load-bearing capabilities.
Features & Benefits
• Dynamic load rating of 173kN enhances operational reliability
• Non-metallic cage design reduces friction and wear
• Rated for speeds up to 6700 r/min for high-speed requirements
• Ideal for supporting heavy loads while maintaining efficiency
• Axial internal clearance ensures precise alignment in machinery
• Suitable for diverse industrial environments due to robust construction
Applications
• Used for automated machinery to ensure high performance
• Essential for electrical equipment for improved reliability
• Used for heavy-duty needing robust support
• Suitable for bearing interfaces to allow for better fitting
What is the significance of the dynamic load rating?
The dynamic load rating indicates the maximum load the bearing can handle during operation without significant wear, which in this case is 173kN, ensuring durability in demanding applications.
How does the non-metallic cage benefit performance?
The non-metallic cage reduces friction between rolling elements, enhancing efficiency and prolonging lifespan, making it suitable for high-speed operations.
Can this bearing accommodate any axial loads?
With a defined axial internal clearance, it can accommodate small axial loads, allowing for slight misalignments and enabling smoother operation under variable conditions.
Related links
- SKF NUP 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 312 ECJ 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECM 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
