SKF NJ 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$1,014.68

(exc. GST)

$1,116.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,014.68

*price indicative

RS Stock No.:
465-364
Mfr. Part No.:
NJ 2312 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

46mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

130mm

Dynamic Load Rating

260kN

Series

NJ 2312

Number of Rows

1

Limiting Speed

6700rpm

Standards/Approvals

No

Static Load Rating

265kN

Internal Clearance

C3

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy