SKF NUP 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 464-523
- Mfr. Part No.:
- NUP 312 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$808.39
(exc. GST)
$889.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $808.39 |
*price indicative
- RS Stock No.:
- 464-523
- Mfr. Part No.:
- NUP 312 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 160kN | |
| Series | NUP | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 173kN | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Limiting Speed 6700rpm | ||
Static Load Rating 160kN | ||
Series NUP | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 173kN | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NUP 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF N 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECM/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
