SKF N 307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD

Subtotal (1 pack of 5 units)*

$960.24

(exc. GST)

$1,056.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$960.24$192.048

*price indicative

RS Stock No.:
585-844
Mfr. Part No.:
N 307 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Non-Metallic

Bearing Material

Bearing Steel

Series

N

Limiting Speed

11000rpm

Standards/Approvals

RoHS Compliance

End Type

Open

Dynamic Load Rating

75kN

Number of Rows

1

Static Load Rating

63kN

Outside Diameter

80mm

COO (Country of Origin):
CN
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy