INA NK100/26-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- RS Stock No.:
- 194-7342
- Mfr. Part No.:
- NK100/26-XL
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $64.70
View bulk pricing optionsSubtotal (1 unit)*
$463.58
(exc. GST)
$509.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $463.58 | - |
| 5 - 9 | $450.64 | $64.70 |
| 10 + | $438.58 | $250.00 |
*price indicative
- RS Stock No.:
- 194-7342
- Mfr. Part No.:
- NK100/26-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 26mm | |
| Bore Type | Parallel | |
| Outside Diameter | 120mm | |
| Static Load Rating | 146kN | |
| Dynamic Load Rating | 86kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 26mm | ||
Bore Type Parallel | ||
Outside Diameter 120mm | ||
Static Load Rating 146kN | ||
Dynamic Load Rating 86kN | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK100/36-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- NTN NK100/26R 100 mm ID Needle Roller Bearing Needle, 120 mm OD
- SKF NK 100/26 100 mm ID Roller Bearing Needle, 120 mm OD
- SKF AXK 90120 90 mm ID Roller Bearing Needle, 120 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
- SKF NKI 90/26 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- INA NK105/26-XL 125 mm ID Roller Bearing Needle, 125 mm OD
