RS Better World
INA NA4905-2RSR-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 194-7288
- Mfr. Part No.:
- NA4905-2RSR-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$134.61
(exc. GST)
$148.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $134.61 |
| 13 - 24 | $132.00 |
| 25 + | $128.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7288
- Mfr. Part No.:
- NA4905-2RSR-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Outside Diameter | 42mm | |
| Dynamic Load Rating | 21800N | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Static Load Rating | 24200N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Outside Diameter 42mm | ||
Dynamic Load Rating 21800N | ||
End Type Sealed | ||
Standards/Approvals No | ||
Static Load Rating 24200N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Schaeffler Needle Roller Bearing, 25mm Outside Diameter, 42mm Outside Diameter - NA4905-2RSR-XL
This needle roller bearing features an inside diameter of 25mm and an outside diameter of 42mm. Designed for efficient load-bearing in various applications, its sealed construction enhances durability. The single-row design of this bearing provides high radial load capacity while optimising performance in tight spaces.
Features & Benefits
• Sealed design prevents contamination and prolongs lifespan
• Fatigue limit load of 4,650 N enhances reliability over time
• Manufactured from steel for strength and durability
• Parallel bore type eases installation and integration
Applications
• Used with automated machinery for effective performance
• Ideal for in electronics and mechanical systems
• Can be used in equipment where compactness is crucial
• Suitable for production systems requiring high load capacity
What load specifications should be considered when using this type of bearing?
It is important to account for the static load rating of 24,200 N and a dynamic load rating of 21,800 N when assessing suitability for specific applications. The fatigue limit load of 4,650 N illustrates its strength in continuous service environments.
How does the sealed design impact the bearing's maintenance requirements?
The sealed construction minimises the ingress of dirt and contaminants, reducing the frequency of maintenance and the likelihood of premature failure. Users can expect longer intervals between necessary inspections and replacements.
What environments are optimal for utilising this needle roller bearing?
This bearing performs best in controlled industrial environments, including automated systems and mechanical assemblies where load consistency and resilience to wear are paramount. Its robust design suits various ambient conditions found in manufacturing settings.
RS Better World
- RS Stock No. 1947287
- Mfr. Part No. NA4905-XL
Each
$102.14
RS Better World
- RS Stock No. 1914457
- Mfr. Part No. RNA4904-2RSR-XL
Each
$97.18
- RS Stock No. 2600106
- Mfr. Part No. AXK2542-A/0-10
Each
$10.54
- RS Stock No. 2600087
- Mfr. Part No. K10X13X10-TV/0-7
Each
$10.72
Related links
- INA NA4905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-2RSR-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RPNA25/42-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA6905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NKIB5905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4904-2RSR-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD












