RS Better World
INA NA6905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 194-7303
- Mfr. Part No.:
- NA6905-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$182.05
(exc. GST)
$200.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $182.05 |
| 13 - 24 | $176.96 |
| 25 + | $172.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7303
- Mfr. Part No.:
- NA6905-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Outside Diameter | 42mm | |
| Static Load Rating | 59kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 44kN | |
| Limiting Speed | 14400rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Outside Diameter 42mm | ||
Static Load Rating 59kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 44kN | ||
Limiting Speed 14400rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 25mm Bore, 42mm Outside Diameter - NA6905-XL
This roller bearing is a needle-type component designed to support rotary assemblies where Compact radial load capacity and a parallel bore are required. It operates as an open-ended unit suitable for high-speed applications, delivering dependable service within industrial rotating machinery and equipment where space and load considerations are critical.
Features and Benefits:
• 14,400rpm limiting speed reduces rotational restrictions
• 44kN dynamic load rating improves load-carrying during motion
• 59kN static load rating resists deformation under stationary loads
• Parallel bore configuration simplifies shaft alignment
• 30mm race width enhances contact area for load distribution
• 44kN dynamic load rating improves load-carrying during motion
• 59kN static load rating resists deformation under stationary loads
• Parallel bore configuration simplifies shaft alignment
• 30mm race width enhances contact area for load distribution
Applications
• Suitable for transmission shafts in Compact gearboxes
• Used with bearing housings requiring open-ended access
• Ideal for cam follower systems in automated machinery
• Can be used for high-speed spindles in light industrial equipment
• Used for radial load support in linear actuator assemblies
• Used with bearing housings requiring open-ended access
• Ideal for cam follower systems in automated machinery
• Can be used for high-speed spindles in light industrial equipment
• Used for radial load support in linear actuator assemblies
What is the inner diameter compatibility for shaft fitting?
The component has a 25mm internal diameter intended for shafts of that nominal size.
How does the open-ended design affect maintenance?
The open end permits direct inspection and lubrication access without cup removal.
What helps the bearing perform at elevated rotational rates?
The specified limiting speed of 14,400rpm defines the maximum recommended rotational capability.
How are static and dynamic loads differentiated for selection?
The 59kN static Value indicates resistance when stationary, while 44kN dynamic shows load capacity during rotation.
What outer dimension must housings accommodate?
Housings should accept a 42mm outside diameter for correct seating.
RS Better World
- RS Stock No. 1947287
- Mfr. Part No. NA4905-XL
Each
$107.52
- RS Stock No. 1741212
- Mfr. Part No. NKIB5905-XL
Each
$197.37
RS Better World
- RS Stock No. 1741414
- Mfr. Part No. RNA4905-XL
Each
$70.92
- RS Stock No. 0312995
- Mfr. Part No. NKXR30-XL
Each
$254.49
Related links
- INA NA4905-2RSR-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA RPNA25/42-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NKIB5905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NK32/20-TV-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- INA PNA20/42-XL 20 mm ID Roller Bearing Needle, 42 mm OD












