INA NKIB5905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 174-1212
- Mfr. Part No.:
- NKIB5905-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$197.37
(exc. GST)
$217.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $197.37 |
| 13 - 24 | $191.81 |
| 25 + | $186.69 |
*price indicative
- RS Stock No.:
- 174-1212
- Mfr. Part No.:
- NKIB5905-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 42mm | |
| Static Load Rating | 31500N | |
| Dynamic Load Rating | 26500N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 14600rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Number of Rows 2 | ||
Outside Diameter 42mm | ||
Static Load Rating 31500N | ||
Dynamic Load Rating 26500N | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 14600rpm | ||
Bearing Type Needle | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
RS Better World
- RS Stock No. 1947287
- Mfr. Part No. NA4905-XL
Each
$107.52
RS Better World
- RS Stock No. 1947282
- Mfr. Part No. NA4902-XL
Each
$82.49
RS Better World
- RS Stock No. 1741414
- Mfr. Part No. RNA4905-XL
Each
$70.92
Related links
- INA NA4905-2RSR-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA RPNA25/42-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA6905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NK32/20-TV-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- INA PNA20/42-XL 20 mm ID Roller Bearing Needle, 42 mm OD












