RS Better World

INA N210-E-XL-TVP2-C3 50 mm ID Roller Bearing, 90 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$284.64

(exc. GST)

$313.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$284.64-
13 - 24$276.672%
25 +$269.245%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
194-7265
Mfr. Part No.:
N210-E-XL-TVP2-C3
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Parallel

Static Load Rating

69kN

Outside Diameter

90mm

Dynamic Load Rating

75kN

Standards/Approvals

No

End Type

Open

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Single row cylindrical roller bearings with cage are suitable where:

Bearing arrangements are subjected to very high radial loads

Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)

Bearing arrangements must have very high rigidity

Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)

High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required

The bearings should be separable (one bearing ring can be removed) for easier mounting

RS Better World
  • RS Stock No. 2600519
  • Mfr. Part No. NU2210-E-XL-TVP2
Each
$185.10
RS Better World
  • RS Stock No. 2600510
  • Mfr. Part No. NJ2210-E-XL-TVP2
Each
$228.82
RS Better World
  • RS Stock No. 2600512
  • Mfr. Part No. NJ2308-E-XL-TVP2-C3
Each
$271.64
RS Better World
  • RS Stock No. 2600524
  • Mfr. Part No. NU308-E-XL-TVP2
Each
$143.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy