RS Better World
INA N207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 194-7259
- Mfr. Part No.:
- N207-E-XL-TVP2-C3
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $79.69
View bulk pricing optionsSubtotal (1 unit)*
$218.40
(exc. GST)
$240.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $218.40 | - |
| 13 - 24 | $212.27 | $79.69 |
| 25 + | $206.58 | $295.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7259
- Mfr. Part No.:
- N207-E-XL-TVP2-C3
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 59kN | |
| Standards/Approvals | No | |
| Outside Diameter | 72mm | |
| Static Load Rating | 50kN | |
| End Type | Open | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 59kN | ||
Standards/Approvals No | ||
Outside Diameter 72mm | ||
Static Load Rating 50kN | ||
End Type Open | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Single row cylindrical roller bearings with cage are suitable where:
Bearing arrangements are subjected to very high radial loads
Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required
The bearings should be separable (one bearing ring can be removed) for easier mounting
Related links
- INA N207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NJ207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
- FAG NJ2306-E-XL-TVP2-C3 30 mm ID Roller Bearing, 72 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- FAG NUP207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NJ207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NU207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- INA NJ306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
