FAG NU310-E-XL-TVP2-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$260.80

(exc. GST)

$286.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.80

*price indicative

RS Stock No.:
311-074
Mfr. Part No.:
NU310-E-XL-TVP2-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Cage Material

Polyamide 66

Standards/Approvals

No

Number of Rows

1

Static Load Rating

114000N

Limiting Speed

8900rpm

Dynamic Load Rating

131000N

Outside Diameter

110mm

Internal Clearance

CN

RoHS Status: Exempt

COO (Country of Origin):
RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy