RS Better World

FAG NJ2308-E-XL-TVP2-C3 40 mm ID Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$271.64

(exc. GST)

$298.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0512
Mfr. Part No.:
NJ2308-E-XL-TVP2-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Polyamide

Outside Diameter

90mm

Internal Clearance

CN

Series

NJ2308-E-XL-TVP2-C3

Number of Rows

1

Static Load Rating

119N

Dynamic Load Rating

132N

Standards/Approvals

No

Limiting Speed

10900rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The FAG cylindrical roller bearing NJ..-E-XL-TVP2 with cage. It has single row with semi-locating bearing, 2 ribs on outer ring, 1 rib on inner ring, type NJ.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy