INA 81220-TV 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 194-6843
- Mfr. Part No.:
- 81220-TV
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,016.57
(exc. GST)
$1,118.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,016.57 |
| 5 - 9 | $988.12 |
| 10 + | $961.67 |
*price indicative
- RS Stock No.:
- 194-6843
- Mfr. Part No.:
- 81220-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 38mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 340kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 1080kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 38mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 340kN | ||
Outside Diameter 150mm | ||
Static Load Rating 1080kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA 81120-TV 100 mm ID Roller Bearing, 135 mm OD
- NTN 81220 Needle Roller 150 mm OD
- INA SL185020-A 100 mm ID Roller Bearing, 150 mm OD
- NSK NN3020MBKRE44CC1P4 100 mm ID Roller Bearing, 150 mm OD
- NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- FAG 33020 Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- RS PRO 32020-X Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 1020 ML 100 mm ID Roller Bearing, 150 mm OD
