INA 81120-TV 100 mm ID Roller Bearing, 135 mm OD

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$632.52

(exc. GST)

$695.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$632.52-
5 - 9$614.792%
10 +$598.345%

*price indicative

RS Stock No.:
194-6829
Mfr. Part No.:
81120-TV
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

25mm

Bore Type

Parallel

Outside Diameter

135mm

Dynamic Load Rating

199kN

Static Load Rating

650kN

End Type

Open

Standards/Approvals

No

High axial and shock loads occur in one direction but no radial loads are present

The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)

The bearing arrangement must have very high axial rigidity

The axial space available is very small

The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement

The bearing parts can or must be mounted separately

The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used

RS Better World
  • RS Stock No. 2600594
  • Mfr. Part No. RNA4914-XL
Each
$279.86
  • RS Stock No. 1946815
  • Mfr. Part No. 81105-TV
Each
$120.65
  • RS Stock No. 1946819
  • Mfr. Part No. 81109-TV
Each
$168.40
RS Better World
  • RS Stock No. 2600595
  • Mfr. Part No. RNA4917-XL
Each
$407.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy