INA SL185020-A 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 191-4504
- Mfr. Part No.:
- SL185020-A
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,488.22
(exc. GST)
$2,737.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,488.22 |
| 5 + | $2,418.59 |
*price indicative
- RS Stock No.:
- 191-4504
- Mfr. Part No.:
- SL185020-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 67mm | |
| Bore Type | Parallel | |
| Static Load Rating | 600kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 370kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 67mm | ||
Bore Type Parallel | ||
Static Load Rating 600kN | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 370kN | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA 81220-TV 100 mm ID Roller Bearing, 150 mm OD
- NSK NN3020MBKRE44CC1P4 100 mm ID Roller Bearing, 150 mm OD
- NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- FAG 33020 Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 1020 ML 100 mm ID Roller Bearing, 150 mm OD
- SKF 33020 Taper 100 mm ID Roller Bearing, 150 mm OD
- RS PRO 32020-X Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF NN 3020 KTN9/SP 100 mm ID Roller Bearing, 150 mm OD
