SKF 81120 TN Thrust 100 mm ID Roller Bearing, 135 mm OD
- RS Stock No.:
- 514-051
- Mfr. Part No.:
- 81120 TN
- Brand:
- SKF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$572.35
(exc. GST)
$629.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $572.35 |
| 6 - 11 | $566.86 |
| 12 + | $556.20 |
*price indicative
- RS Stock No.:
- 514-051
- Mfr. Part No.:
- 81120 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Nylon | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 146kN | |
| Outside Diameter | 135mm | |
| Static Load Rating | 585kN | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Nylon | ||
Limiting Speed 2400rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 146kN | ||
Outside Diameter 135mm | ||
Static Load Rating 585kN | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Axial Roller Bearings
Cylindrical roller thrust bearings are suitable for arrangements that have to support heavy axial loads.
They are relatively insensitive to shock loads, are very stiff and require little axial space
As standard they are available as single direction bearings and can only accommodate axial loads acting in one direction
These bearings are mainly used where thrust ball bearings have insufficient load carrying capacity
Related links
- INA 81120-TV 100 mm ID Roller Bearing, 135 mm OD
- INA K81120-TV/0-8 100 mm ID Roller Bearing, 135 mm OD
- NTN 81218J Complete Thrust Needle Roller 90 mm ID Roller Bearing, 135 mm OD
- INA 81218-TV 90 mm ID Roller Bearing, 135 mm OD
- INA K81218-TV/0-8 90 mm ID Roller Bearing, 135 mm OD
- Timken JL819349/JL819310 Taper 95 mm ID Roller Bearing, 135 mm OD
- INA 89315-TV 75 mm ID Roller Bearing, 135 mm OD
- NTN 81120T2 Needle Roller 135 mm OD
