Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1,772.98
(exc. GST)
$1,950.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,772.98 | - |
| 5 - 9 | $1,723.34 | 2% |
| 10 + | $1,677.26 | 5% |
*price indicative
- RS Stock No.:
- 194-6857
- Mfr. Part No.:
- 89315-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Outside Diameter | 135mm | |
| Static Load Rating | 1010kN | |
| End Type | Open | |
| Dynamic Load Rating | 290kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Outside Diameter 135mm | ||
Static Load Rating 1010kN | ||
End Type Open | ||
Dynamic Load Rating 290kN | ||
Standards/Approvals No | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA 81218-TV 90 mm ID Roller Bearing, 135 mm OD
- INA 81120-TV 100 mm ID Roller Bearing, 135 mm OD
- INA K81120-TV/0-8 100 mm ID Roller Bearing, 135 mm OD
- INA K81218-TV/0-8 90 mm ID Roller Bearing, 135 mm OD
- SKF 81120 TN Thrust 100 mm ID Roller Bearing, 135 mm OD
- Timken JL819349/JL819310 Taper 95 mm ID Roller Bearing, 135 mm OD
- NTN 81218J Complete Thrust Needle Roller 90 mm ID Roller Bearing, 135 mm OD
- NTN 4T-JL819349/JL819310 Tapered Roller 95 mm ID Tapered Roller Bearing, 135 mm OD
