RS PRO 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 248-2771
- Mfr. Part No.:
- 30213
- Brand:
- RS PRO
Subtotal (1 unit)*
$113.11
(exc. GST)
$124.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.11 |
*price indicative
- RS Stock No.:
- 248-2771
- Mfr. Part No.:
- 30213
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Cup Width | 20mm | |
| Static Load Rating | 144kN | |
| Cone Width | 24mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 123kN | |
| Outside Diameter | 120mm | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Cup Width 20mm | ||
Static Load Rating 144kN | ||
Cone Width 24mm | ||
Bearing Material Steel | ||
End Type Open | ||
Limiting Speed 5600rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 123kN | ||
Outside Diameter 120mm | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2080103
- Mfr. Part No. 33213
Each
$172.33
- RS Stock No. 0453414
- Mfr. Part No. 33213U
Each
$239.94
Related links
- SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- Timken 30213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9/C3 Taper 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD












