RS Better World

INA SL183013-A-XL 65 mm ID Roller Bearing, 100 mm OD

Get a bulk buy discount

Add 5 more to save $75.30

View bulk pricing options

Subtotal (1 unit)*

$538.60

(exc. GST)

$592.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$538.60-
5 - 9$523.54$75.30
10 +$515.89$227.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-4492
Mfr. Part No.:
SL183013-A-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

26mm

Bore Type

Parallel

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

130kN

Static Load Rating

157kN

Outside Diameter

100mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing arrangements are subjected to particularly high radial loads

Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)

Bearing arrangements operating under the conditions described above must have very high rigidity

Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing

Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load

The bearings should be separable (not self-retaining) for easier mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy