INA NK65/25-XL 65 mm ID Roller Bearing Needle, 78 mm OD
- RS Stock No.:
- 191-4421
- Mfr. Part No.:
- NK65/25-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$173.46
(exc. GST)
$190.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $173.46 | - |
| 13 - 24 | $168.59 | 2% |
| 25 + | $166.14 | 4% |
*price indicative
- RS Stock No.:
- 191-4421
- Mfr. Part No.:
- NK65/25-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 78mm | |
| Dynamic Load Rating | 50kN | |
| Static Load Rating | 98kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 78mm | ||
Dynamic Load Rating 50kN | ||
Static Load Rating 98kN | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK65/35-XL 78 mm ID Roller Bearing Needle, 78 mm OD
- SKF NK 65/25 65 mm ID Roller Bearing Needle, 78 mm OD
- NTN NK65/25R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- SKF AXK 5578 55 mm ID Roller Bearing Needle, 78 mm OD
- INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NA6913-ZW-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- NTN RNA0-60X78X20 60 mm ID Needle Roller Bearing Needle, 78 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
