INA SL045013-PP 65 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 191-4471
- Mfr. Part No.:
- SL045013-PP
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$773.68
(exc. GST)
$851.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $773.68 |
| 5 - 9 | $752.03 |
| 10 + | $731.83 |
*price indicative
- RS Stock No.:
- 191-4471
- Mfr. Part No.:
- SL045013-PP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Static Load Rating | 215kN | |
| Outside Diameter | 100mm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 130kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Static Load Rating 215kN | ||
Outside Diameter 100mm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 130kN | ||
Bearing arrangements are subjected to particularly high radial loads
Not only particularly high radial forces but also high axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage space-saving designs are required despite very high load
The bearings should be separable for easier mounting (bearings with non-locating bearing function)
- RS Stock No. 1914427
- Mfr. Part No. NKI15/16-XL
Each
$65.98
- RS Stock No. 1914434
- Mfr. Part No. NKI35/30-XL
Each
$140.33
- RS Stock No. 1914420
- Mfr. Part No. NK60/35-XL
Each
$181.22
- RS Stock No. 1741087
- Mfr. Part No. HK2210-B
Each
$22.89
Related links
- INA SL185013-A 65 mm ID Roller Bearing, 100 mm OD
- INA SL183013-A-XL 65 mm ID Roller Bearing, 100 mm OD
- INA 81213-TV 65 mm ID Roller Bearing, 100 mm OD
- INA K81213-TV/0-8 65 mm ID Roller Bearing, 100 mm OD
- SNR 32013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- SKF NNF 5013 ADB-2LSV 65 mm ID Roller Bearing, 100 mm OD
- NSK NN3013MBKRE44CC1P4 65 mm ID Roller Bearing, 100 mm OD
- SKF 81213 TN 65 mm ID Roller Bearing, 100 mm OD












