RS Better World

INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD

Subtotal (1 unit)*

$306.99

(exc. GST)

$337.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0590
Mfr. Part No.:
NA4913-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

25mm

Bore Type

Parallel

Series

NA49-XL

Standards/Approvals

No

Dynamic Load Rating

69N

Outside Diameter

90mm

Static Load Rating

112N

Number of Rows

1

Limiting Speed

6300rpm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA needle roller bearing NA49 XL. It has single row with inner ring and outer ring with 2 board's.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy