RS Better World
INA NA6913-ZW-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- RS Stock No.:
- 260-0599
- Mfr. Part No.:
- NA6913-ZW-XL
- Brand:
- INA
Subtotal (1 unit)*
$495.91
(exc. GST)
$545.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0599
- Mfr. Part No.:
- NA6913-ZW-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 45mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 198000N | |
| Outside Diameter | 90mm | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Series | NA69-ZW | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 108000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 45mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 198000N | ||
Outside Diameter 90mm | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Series NA69-ZW | ||
Number of Rows 2 | ||
Dynamic Load Rating 108000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
RoHS Status: Exempt
The INA needle roller bearings NA69..-ZW with dimension series 69 and double row. It has bore size of 65 mm and outside diameter of 90 mm.
Width 45 mm
Basic dynamic load rating, radial 108000 N
Basic static load rating, radial 198000 N
Fatigue load limit, radial 34500 N
Weight 0.852 kg
Related links
- INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- INA NK65/25-XL 65 mm ID Roller Bearing Needle, 78 mm OD
- INA NK90/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NKIS60-XL 60 mm ID Roller Bearing Needle, 90 mm OD
