RS Better World
INA SL182207-A-XL 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 191-4475
- Mfr. Part No.:
- SL182207-A-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $156.65
View bulk pricing optionsSubtotal (1 unit)*
$431.53
(exc. GST)
$474.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $431.53 | - |
| 13 - 24 | $419.48 | $156.65 |
| 25 + | $408.23 | $582.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4475
- Mfr. Part No.:
- SL182207-A-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 88kN | |
| Static Load Rating | 78kN | |
| Outside Diameter | 72mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 88kN | ||
Static Load Rating 78kN | ||
Outside Diameter 72mm | ||
Standards/Approvals No | ||
End Type Open | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA N207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- INA N207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
- FAG 30207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- FAG NJ207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
- FAG NJ207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NUP207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
