RS Better World
FAG NJ207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 174-1183
- Mfr. Part No.:
- NJ207-E-XL-TVP2
- Brand:
- FAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$154.37
(exc. GST)
$169.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $154.37 |
| 13 - 24 | $150.05 |
| 25 + | $146.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1183
- Mfr. Part No.:
- NJ207-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Static Load Rating | 50kN | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 59kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 12300rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Static Load Rating 50kN | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 59kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 12300rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Single row cylindrical roller bearings with cage are units comprising solid inner and outer rings together with cylindrical roller and cage assemblies. The outer rings have rigid ribs on both sides or no ribs, the inner rings have one or two rigid ribs or are designed without ribs. The cage prevents the cylindrical rollers from coming into contact with each other during rolling. The cage type bearings are very rigid, can support high radial loads and, due to the cage, are suitable for higher speeds than the full complement designs. Bearings with the suffix E have a higher capacity roller set and are thus designed for very high load carrying capacity. The bearings are separable and are therefore easier to fit and dismantle.
Non-locating bearings
Axial displacement
Semi-locating bearings
Bearings with L-section ring
Axial displacement
Locating bearings
Bearings with rib washer
Related links
- FAG NJ207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
- FAG NUP207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NU207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- INA N207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NU307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD
- INA NJ307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD
- FAG NUP307-E-XL-TVP2 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- INA N207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
