INA NK32/20-TV-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 191-4404
- Mfr. Part No.:
- NK32/20-TV-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$65.52
(exc. GST)
$72.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $65.52 | - |
| 13 - 24 | $63.68 | 2% |
| 25 + | $61.96 | 5% |
*price indicative
- RS Stock No.:
- 191-4404
- Mfr. Part No.:
- NK32/20-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 29.5kN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 44.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 29.5kN | ||
Outside Diameter 42mm | ||
Static Load Rating 44.5kN | ||
Bearing Type Needle | ||
Schaeffler Needle Roller Bearing, 32mm Inside Diameter, 20mm Race Width - NK32/20-TV-XL
This needle roller bearing offers a robust solution for various applications within automation and mechanical industries. Featuring an inside diameter of 32mm and an outside diameter of 42mm, this component is designed for high efficiency and reliability. Its 20mm race width and parallel bore design ensure optimal performance, making it suitable for dynamic and static load situations.
Features & Benefits
• Open end design allows easy installation and maintenance
• Dynamic load rating of 29500 N supports demanding applications
• High static load rating of 44500 N ensures structural integrity
• Lightweight plastic cage minimises friction during operation
• Single row configuration improves axial load distribution
• Operating speeds of up to 14000 rpm enhance performance output
Applications
• Utilised in various automation mechanisms
• Ideal for electrical and electronic assembly equipment
• Employed in mechanical systems requiring load balancing
• Perfect for compact machinery where space is limited
What is the significance of the static load rating in this bearing?
A high static load rating of 44500 N indicates that the bearing can withstand significant loads without permanent deformation, making it suitable for heavy-duty applications.
How does the plastic cage contribute to the bearing's performance?
The plastic cage reduces friction between the rollers, resulting in smoother operation and increased longevity, especially in high-speed applications.
Can this bearing be used in high-speed applications?
Yes, it is designed to operate efficiently at speeds of up to 14000 rpm, making it suitable for various high-speed environments.
What are the advantages of using a needle roller design?
The needle roller design allows for a higher load capacity in a compact structure, making it efficient for space-constrained applications while ensuring reliable performance.
Related links
- INA NK32/30-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- INA PNA20/42-XL 20 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-2RSR-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA RPNA25/42-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA6905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
