INA BK0709-B 7 mm ID Roller Bearing Drawn Cup Needle, 11 mm OD
- RS Stock No.:
- 191-3866
- Mfr. Part No.:
- BK0709-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $12.82 |
| 13 - 24 | $12.59 |
| 25 + | $12.25 |
*price indicative
- RS Stock No.:
- 191-3866
- Mfr. Part No.:
- BK0709-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 7mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Static Load Rating | 2.95kN | |
| Outside Diameter | 11mm | |
| Dynamic Load Rating | 3.1kN | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 7mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
End Type Sealed | ||
Static Load Rating 2.95kN | ||
Outside Diameter 11mm | ||
Dynamic Load Rating 3.1kN | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
- RS Stock No. 1371726
- Mfr. Part No. HK1010-B
Each
$13.42
- RS Stock No. 1371736
- Mfr. Part No. HK1416-2RS-L271
Each
$20.51
- RS Stock No. 1371753
- Mfr. Part No. HK2016-B
Each
$17.54
- RS Stock No. 1741054
- Mfr. Part No. BK1210-B
Each
$17.39
Related links
- INA HK0709-B 7 mm ID Roller Bearing Needle, 11 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK1712-B 17 mm ID Roller Bearing Drawn Cup Needle, 23 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK2520-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2512-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD











