INA HK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- RS Stock No.:
- 137-1722
- Mfr. Part No.:
- HK0609-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $13.16 | - |
| 13 - 24 | $12.63 | 4% |
| 25 + | $12.38 | 5% |
*price indicative
- RS Stock No.:
- 137-1722
- Mfr. Part No.:
- HK0609-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 2850N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 36500rpm | |
| Maximum Speed - Oil | 36500rpm | |
| Maximum Speed - Grease | 21900rpm | |
| Static Load Rating | 2600N | |
| Outside Diameter | 10mm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 2850N | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 36500rpm | ||
Maximum Speed - Oil 36500rpm | ||
Maximum Speed - Grease 21900rpm | ||
Static Load Rating 2600N | ||
Outside Diameter 10mm | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 6mm Inside Diameter, 10mm Outside Diameter - HK0609-B
This roller bearing is a drawn cup needle type designed to efficiently accommodate axial loads in industrial settings. Featuring a 6mm inside diameter and a 10mm outside diameter, it is made from durable steel and has a race width of 9mm. Ideal for applications requiring reliable performance, this bearing operates seamlessly within demanding environments.
Features & Benefits
• High dynamic load rating of 2850N enhances durability
• Open end type design facilitates simple assembly
• Capable of achieving speeds up to 36,500 rpm
• One-row construction ensures compact and efficient design
• Sheet steel cage provides effective internal support
• Fatigue limit load of 310N contributes to longevity
Applications
• Used with high-speed machinery for precise operations
• Employed in automation systems for improved efficiency
• Suitable for electrical equipment requiring robust support
• Utilised in mechanical assemblies requiring compact bearings
What are the optimal conditions for using this bearing?
This bearing is ideal for conditions requiring high-speed operation and moderate load capacities, making it suitable for various applications in automation and electronics.
How will the limiting speed impact operational efficiency?
The limiting speed of 36,500 rpm allows for high operational efficiency, reducing friction and heat generation which contributes to extended bearing life in high-speed applications.
What maintenance practices enhance the life of this roller bearing?
Regular lubrication in accordance with the maximum speeds for grease or oil will significantly improve performance and longevity, minimising wear on the internal components.
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK0608-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK0606-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA BK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- SKF HK 0608 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
