INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD

Get a bulk buy discount

Add 13 more to save $3.64

View bulk pricing options

Subtotal (1 unit)*

$13.28

(exc. GST)

$14.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$13.28-
13 - 24$13.00$3.64
25 +$12.67$15.25

*price indicative

RS Stock No.:
137-1723
Mfr. Part No.:
HK0808-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

8mm

Race Width

8mm

Bore Type

Parallel

Cage Material

Sheet Steel

Number of Rows

1

Maximum Speed - Grease

17700rpm

Maximum Speed - Oil

29500rpm

Limiting Speed

29500rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

2750N

Outside Diameter

12mm

Static Load Rating

2600N

Bearing Type

Drawn Cup Needle

Schaeffler Roller Bearing, 8mm Inside Diameter, 12mm Outside Diameter - HK0808-B


This roller bearing is a finely engineered component designed for use in various mechanical and electrical applications. Featuring a drawn cup needle design, it offers a precise fit and functionality with an inside diameter of 8mm and an outside diameter of 12mm. This component is capable of enduring significant loads while maintaining efficient rotational speeds, making it an ideal choice for demanding environments.

Features & Benefits


• Drawn cup needle construction enhances load distribution

• High static load rating of 2600 N ensures durability

• Dynamic load rating of 2750 N supports rigorous applications

• Open end design simplifies assembly and maintenance

• Suitable for high-speed applications with speeds up to 29500 rpm

• Steel material guarantees long-lasting performance and strength

Applications


• Ideal for automation machinery and production equipment

• Utilised in precision instruments and robotics

• Commonly employed in electric motor assemblies

• Suitable for heavy-duty requiring reliable motion

• Effective in various mechanical systems needing optimal load handling

What speeds can be achieved when using this component?


This product can operate at a maximum grease speed of 17700 rpm and an oil speed of up to 29500 rpm, accommodating high-performance requirements in various applications.

How does the design influence load capacity?


The drawn cup needle design ensures better load distribution across the bearing surface, significantly increasing its static and dynamic load ratings and allowing for high capacity even in compact dimensions.

What maintenance practices should be followed for optimal performance?


Regular inspection of lubrication and ensuring the integrity of the bearing surfaces will help maintain proper function over time. Adhering to manufacturer recommendations for grease or oil type is also crucial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy