INA HK0709-B 7 mm ID Roller Bearing Needle, 11 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.31

(exc. GST)

$6.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$6.31-
13 - 24$6.142%
25 +$6.083%

*price indicative

RS Stock No.:
174-1074
Mfr. Part No.:
HK0709-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

7mm

Race Width

9mm

Bore Type

Parallel

Cage Material

Steel

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

3.1kN

Static Load Rating

2.95kN

Outside Diameter

11mm

Limiting Speed

33000rpm

Bearing Type

Needle

Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.

Drawn cup needle roller bearings with open ends

Full complement drawn cup needle roller bearings with open ends

Drawn cup needle roller bearings with closed end

Sealing

Lubrication

Operating temperature

Cages

Special designs

Special bearings

Universal joint bearings

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy