INA HK4020-B 40 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 174-1103
- Mfr. Part No.:
- HK4020-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $32.99 |
| 13 - 24 | $32.34 |
| 25 + | $31.50 |
*price indicative
- RS Stock No.:
- 174-1103
- Mfr. Part No.:
- HK4020-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 52000N | |
| Outside Diameter | 47mm | |
| Limiting Speed | 6600rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 25500N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 3950rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Static Load Rating 52000N | ||
Outside Diameter 47mm | ||
Limiting Speed 6600rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 25500N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 3950rpm | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 40mm Inside Diameter, 20mm Race Width - HK4020-B
This roller bearing is a high-performance needle roller bearing designed to accommodate axial loads while maintaining compact dimensions. With an inside diameter of 40mm and an outside diameter of 47mm, it features a race width of 20mm and is suitable for various mechanical applications requiring durability and efficiency. Equipped with a cage made from sheet steel, this component ensures reliable operation even under demanding conditions.
Features & Benefits
• Suitable for heavy requirements with a static load rating of 52000N
• Designed for high speeds with a limiting speed of 6600 rpm
• Offers superior load handling with a dynamic load rating of 25500N
• Constructed with a sheet steel bearing cage for enhanced durability
• Open design facilitates ease of lubrication for continuous operation
• Effective performance with a fatigue limit load of 6800N
Applications
• Used for automation systems for precise movement
• Ideal for electric motors for efficient energy transfer
• Recommended for mechanical assemblies requiring compact bearings
• Suitable for robotics for enhanced mobility and performance
What are the maximum operational speeds for this roller bearing?
The maximum speed for this component when lubricated with grease is 3950 rpm, while it can achieve limiting speeds of up to 6600 rpm, making it suitable for applications where speed is crucial.
How does the design of the bearing support high load applications?
This bearing features a robust static load rating of 52000 N and a dynamic load rating of 25500 N, allowing it to handle substantial axial and radial loads effectively during operation.
What considerations should be made when selecting this bearing for a specific application?
When selecting this bearing, it is crucial to consider the operational speed, load requirements, and lubrication methods to ensure it meets the application's demands while optimising performance and longevity.
Related links
- INA HK4020-2RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4016-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4012-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4018-RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4016 40 mm ID Roller Bearing Needle, 47 mm OD
- INA BK4020-A 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- SKF HK 4012 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4018 RS 40 mm ID Roller Bearing Needle, 47 mm OD
