RS PRO GE25FO-2RS Parallel 25 mm ID Metric Roller Bearing, 47 mm OD
- RS Stock No.:
- 146-9310
- Mfr. Part No.:
- GE25FO-2RS
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $5.72
View bulk pricing optionsSubtotal (1 unit)*
$22.79
(exc. GST)
$25.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $22.79 | - |
| 13 - 64 | $22.35 | $5.72 |
| 65 + | $18.38 | $286.65 |
*price indicative
- RS Stock No.:
- 146-9310
- Mfr. Part No.:
- GE25FO-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 62kN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 310kN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 62kN | ||
Outside Diameter 47mm | ||
Static Load Rating 310kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 25 mm inside diameter and 47 mm outside diameter.
Parallel bore
310kN static load rating
62kN dynamic load rating
28mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE25ES-2RS Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE25ES Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE30ES Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE50ES-2RS Parallel 50 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE50FO-2RS Parallel 50 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO GE15ES-2RS Parallel 15 mm ID Metric Roller Bearing, 26 mm OD
