RS PRO GE25ES Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS Stock No.:
- 146-9309
- Mfr. Part No.:
- GE25ES
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.91
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.91 | - |
| 13 - 64 | $10.69 | 2% |
| 65 + | $8.78 | 19% |
*price indicative
- RS Stock No.:
- 146-9309
- Mfr. Part No.:
- GE25ES
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 240kN | |
| Outside Diameter | 42mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 48kN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 240kN | ||
Outside Diameter 42mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 48kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE25ES-2RS Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE25FO-2RS Parallel 25 mm ID Metric Roller Bearing, 47 mm OD
- SKF NA 4905.2RS Normal 25 mm ID Roller Bearing, 42 mm OD
