RS PRO GE30ES Parallel 30 mm ID Metric Roller Bearing, 47 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.26

(exc. GST)

$14.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$13.26-
13 - 64$12.892%
65 +$10.6219%

*price indicative

RS Stock No.:
146-9312
Mfr. Part No.:
GE30ES
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

30mm

Race Width

22mm

Bore Type

Parallel

Standards/Approvals

No

Number of Rows

1

Static Load Rating

310kN

Outside Diameter

47mm

Dynamic Load Rating

62kN

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
CN
Lubricant

Design (sliding contact surface combination)

Sealing solution

Regular relubrication – grease

Steel/steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy