RS PRO GE15ES-2RS Parallel 15 mm ID Metric Roller Bearing, 26 mm OD
- RS Stock No.:
- 146-9300
- Mfr. Part No.:
- GE15ES-2RS
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$11.34
(exc. GST)
$12.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.34 | - |
| 13 - 64 | $11.04 | $3.90 |
| 65 + | $9.08 | $146.90 |
*price indicative
- RS Stock No.:
- 146-9300
- Mfr. Part No.:
- GE15ES-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Static Load Rating | 85kN | |
| Dynamic Load Rating | 17kN | |
| Outside Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
End Type Sealed | ||
Standards/Approvals No | ||
Static Load Rating 85kN | ||
Dynamic Load Rating 17kN | ||
Outside Diameter 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE15ES Parallel 15 mm ID Metric Roller Bearing, 26 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE25FO-2RS Parallel 25 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE25ES-2RS Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE50FO-2RS Parallel 50 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO GE40UK-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE40ES-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
