RS PRO GE20ES Parallel 20 mm ID Metric Roller Bearing, 35 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.95

(exc. GST)

$9.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$8.95
13 - 64$8.73
65 +$7.17

*price indicative

RS Stock No.:
146-9305
Mfr. Part No.:
GE20ES
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

20mm

Race Width

16mm

Bore Type

Parallel

Number of Rows

1

Static Load Rating

146kN

Standards/Approvals

No

Outside Diameter

35mm

End Type

Open

Dynamic Load Rating

30kN

RoHS Status: Exempt

COO (Country of Origin):
CN
Lubricant

Design (sliding contact surface combination)

Sealing solution

Regular relubrication – grease

Steel/steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy