Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS Stock No.:
- 193-0999
- Mfr. Part No.:
- 30302
- Brand:
- Timken
Get a bulk buy discount
Add 13 more to save $17.55
View bulk pricing optionsSubtotal (1 unit)*
$48.53
(exc. GST)
$53.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $48.53 | - |
| 13 - 24 | $47.18 | $17.55 |
| 25 + | $45.93 | $65.00 |
*price indicative
- RS Stock No.:
- 193-0999
- Mfr. Part No.:
- 30302
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 15mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cone Width | 14.25mm | |
| Number of Rows | 1 | |
| Cup Width | 11mm | |
| Bearing Material | Steel | |
| Static Load Rating | 22.2kN | |
| Outside Diameter | 42mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 26kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 15mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cone Width 14.25mm | ||
Number of Rows 1 | ||
Cup Width 11mm | ||
Bearing Material Steel | ||
Static Load Rating 22.2kN | ||
Outside Diameter 42mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 26kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- SKF 30302 J2 Taper 15 mm ID Roller Bearing, 42 mm OD
- FAG 30302-A Taper 15 mm ID Roller Bearing, 42 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE25ES Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE25ES-2RS Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
