RS PRO GE15ES Parallel 15 mm ID Metric Roller Bearing, 26 mm OD
- RS Stock No.:
- 146-9301
- Mfr. Part No.:
- GE15ES
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.59
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $7.59 |
| 13 - 64 | $7.37 |
| 65 + | $6.07 |
*price indicative
- RS Stock No.:
- 146-9301
- Mfr. Part No.:
- GE15ES
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 17kN | |
| Static Load Rating | 85kN | |
| Number of Rows | 1 | |
| Outside Diameter | 26mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 17kN | ||
Static Load Rating 85kN | ||
Number of Rows 1 | ||
Outside Diameter 26mm | ||
Standards/Approvals No | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE15ES-2RS Parallel 15 mm ID Metric Roller Bearing, 26 mm OD
- RS PRO HK 2020 20 mm ID Metric Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson NTB1226AS Thrust 12 mm ID Roller Bearing, 26 mm OD
- RS PRO AXK-1226AS Needle 12 mm ID Roller Bearing, 26 mm OD
- SKF HK 2012 20 mm ID Needle Roller Bearing, 26 mm OD
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE30ES Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
