SKF HK 2012 20 mm ID Needle Roller Bearing, 26 mm OD

Subtotal (1 pack of 10 units)*

$256.30

(exc. GST)

$281.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$256.30$25.63

*price indicative

RS Stock No.:
585-629
Mfr. Part No.:
HK 2012
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

20mm

Race Width

12mm

Cage Material

Steel

Outside Diameter

26mm

Bearing Material

Bearing Steel

Number of Rows

1

Dynamic Load Rating

8.42kN

End Type

Open

Standards/Approvals

RoHS

Static Load Rating

12.5kN

Limiting Speed

14000rpm

Series

HK 2012

COO (Country of Origin):
DE
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.

High radial load carrying capacity

High stiffness

Very low cross-sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy