Timken M804049/M804010 Taper 47.62 mm ID Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 137-1906
- Mfr. Part No.:
- M804049/M804010
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$146.95
(exc. GST)
$161.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $146.95 |
| 5 - 9 | $143.88 |
| 10 + | $139.46 |
*price indicative
- RS Stock No.:
- 137-1906
- Mfr. Part No.:
- M804049/M804010
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.62mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 19.05mm | |
| Static Load Rating | 116kN | |
| Outside Diameter | 88.9mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 98.6kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 47.62mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 19.05mm | ||
Static Load Rating 116kN | ||
Outside Diameter 88.9mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 98.6kN | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.625 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-369S/362A Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- Timken 386A/382A Taper 47.62 mm ID Roller Bearing, 96.83 mm OD
- Timken HM804846/HM804810 Taper 47.62 mm ID Roller Bearing, 95.25 mm OD
- Timken LM806649/LM806610 Taper 53.97 mm ID Roller Bearing, 88.9 mm OD
- Timken HM803146/HM803110 Taper 41.27 mm ID Roller Bearing, 88.9 mm OD
