NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$87.40

(exc. GST)

$96.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$87.40

*price indicative

RS Stock No.:
699-117
Mfr. Part No.:
4T-M804049
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

47.62mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

101kN

Cup Width

19.05mm

Number of Rows

1

Cone Width

25.4mm

Bearing Material

Steel

Series

4T

Bearing Dynamic Load Rating

82kN

End Type

Open

Outside Diameter

88.9mm

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed to accommodate radial and axial loads, making it an essential component for various mechanical applications. With its robust construction featuring a pressed steel cage, this bearing ensures optimal performance and durability, catering to the demanding needs of industries. The mounted cone design facilitates ease of installation and maintenance, providing significant time savings during assembly. Suitable for a wide range of applications, this bearing promises reliability and efficiency, while its sleek aesthetic blends seamlessly in any machinery it complements.

Constructed with high-quality materials to ensure longevity and reliable performance

Pressed steel cage design enhances load distribution and structural integrity

Single row configuration optimises axial load capacity for improved stability

Easily mounted design simplifies the installation process, reducing downtime

Versatile application across various industrial sectors enhances operational flexibility

Premium design from NTN assures quality and industry standards compliance

Compact size makes it suitable for limited space applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy