Timken LM806649/LM806610 Taper 53.97 mm ID Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 134-7459
- Mfr. Part No.:
- LM806649/LM806610
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$99.78
(exc. GST)
$109.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $99.78 | - |
| 5 - 9 | $97.73 | 2% |
| 10 + | $94.72 | 5% |
*price indicative
- RS Stock No.:
- 134-7459
- Mfr. Part No.:
- LM806649/LM806610
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.97mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 81.8kN | |
| Cone Width | 13.49mm | |
| Bearing Dynamic Load Rating | 65.5kN | |
| Outside Diameter | 88.9mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 53.97mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 81.8kN | ||
Cone Width 13.49mm | ||
Bearing Dynamic Load Rating 65.5kN | ||
Outside Diameter 88.9mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 4595/4535 Taper 53.97 mm ID Roller Bearing, 104.77 mm OD
- Timken 72212C/72487 Taper 53.97 mm ID Roller Bearing, 123.82 mm OD
- Timken HM803146/HM803110 Taper 41.27 mm ID Roller Bearing, 88.9 mm OD
- Timken M804049/M804010 Taper 47.62 mm ID Roller Bearing, 88.9 mm OD
- Timken 368A/362A Taper 50.8 mm ID Roller Bearing, 88.9 mm OD
- Timken HM803149/HM803110 Taper 44.45 mm ID Roller Bearing, 88.9 mm OD
- Timken 6580/6535 Taper 88.9 mm ID Roller Bearing, 161.93 mm OD
- NTN 4T-LM806649/LM806610 Taper Roller 53 mm ID Needle Roller Thrust Bearing, 88 mm OD
