NTN 4T-369S/362A Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 699-292
- Mfr. Part No.:
- 4T-369S/362A
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$102.92
(exc. GST)
$113.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.92 |
*price indicative
- RS Stock No.:
- 699-292
- Mfr. Part No.:
- 4T-369S/362A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 47.62mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 16.51mm | |
| Static Load Rating | 90.5kN | |
| Cone Width | 22.22mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 76.5kN | |
| Outside Diameter | 88.9mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 47.62mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cup Width 16.51mm | ||
Static Load Rating 90.5kN | ||
Cone Width 22.22mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 76.5kN | ||
Outside Diameter 88.9mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to support heavy loads while providing durability and efficient performance. This bearing features a pressed steel cage that ensures reliability and sturdiness across various applications. With a tapered design, it allows for angular contact, making it Ideal for accommodating axial loads in addition to radial loads. The product is manufactured in France and promises longevity, making it suitable for numerous engineering and industrial applications, thereby enhancing operational efficiency and reducing downtime.
Single row configuration allows for axial load accommodation
Tapered roller design enhances load distribution and stability
Pressed steel cage provides strength and durability
Manufactured by ntn, a reputable name in bearing technology
Ideal for a wide range of industrial applications, ensuring versatility
Designed to minimise friction, promoting smoother operation
Engineered for longevity, contributing to reduced maintenance needs
Provides reliable performance under high stress for increased productivity
Related links
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-3779 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 93.26 mm OD
- Timken M804049/M804010 Taper 47.62 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-362A Single Row Tapered Roller Roller Bearing, 88.9 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.625 mm ID Tapered Roller Bearing, 88.9 mm OD
