Timken HM803146/HM803110 Taper 41.27 mm ID Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 134-7453
- Mfr. Part No.:
- HM803146/HM803110
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.80
(exc. GST)
$169.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $153.80 |
| 5 - 9 | $150.61 |
| 10 + | $145.98 |
*price indicative
- RS Stock No.:
- 134-7453
- Mfr. Part No.:
- HM803146/HM803110
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 88.9mm | |
| Static Load Rating | 144kN | |
| Cone Width | 23.02mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 114kN | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 88.9mm | ||
Static Load Rating 144kN | ||
Cone Width 23.02mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 114kN | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- Timken HM803149/HM803110 Taper 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.275 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803145/HM803110 Taper Roller 41.2 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- Timken 18590/18520 Taper 41.27 mm ID Roller Bearing, 73.02 mm OD
- Timken 11162/11300 Taper 41.27 mm ID Roller Bearing, 76.2 mm OD
- Timken M802048/M802011 Taper 41.27 mm ID Roller Bearing, 82.55 mm OD
