INA HK1816-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- RS Stock No.:
- 137-1750
- Mfr. Part No.:
- HK1816-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.87
(exc. GST)
$17.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $15.87 | - |
| 13 - 24 | $15.45 | 2% |
| 25 + | $15.23 | 4% |
*price indicative
- RS Stock No.:
- 137-1750
- Mfr. Part No.:
- HK1816-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Dynamic Load Rating | 11600N | |
| Number of Rows | 1 | |
| Outside Diameter | 24mm | |
| Static Load Rating | 17300N | |
| End Type | Open | |
| Maximum Speed - Oil | 14000rpm | |
| Maximum Speed - Grease | 8400rpm | |
| Standards/Approvals | DIN 618/ISO 3245 | |
| Series | HK | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 18mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Dynamic Load Rating 11600N | ||
Number of Rows 1 | ||
Outside Diameter 24mm | ||
Static Load Rating 17300N | ||
End Type Open | ||
Maximum Speed - Oil 14000rpm | ||
Maximum Speed - Grease 8400rpm | ||
Standards/Approvals DIN 618/ISO 3245 | ||
Series HK | ||
Limiting Speed 14000rpm | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of Compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact Seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1816-2RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1814-RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1212-B 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- NTN HK1812FM 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- INA HK1216-2RS-L271 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- INA HK1214-RS-L271 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
