NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- RS Stock No.:
- 454-753
- Mfr. Part No.:
- HK1814L/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$13.36
(exc. GST)
$14.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $13.36 |
*price indicative
- RS Stock No.:
- 454-753
- Mfr. Part No.:
- HK1814L/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 24mm | |
| Dynamic Load Rating | 8.3kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HK1814L/3AS | |
| Static Load Rating | 10.9kN | |
| Maximum Speed - Grease | 9000rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 18mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 24mm | ||
Dynamic Load Rating 8.3kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HK1814L/3AS | ||
Static Load Rating 10.9kN | ||
Maximum Speed - Grease 9000rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 9000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1812FM 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN HK1216LL/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1214L/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK2016LL/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
