INA HK1816-2RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.56

(exc. GST)

$24.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 12$22.56
13 - 24$22.00
25 +$21.40

*price indicative

RS Stock No.:
137-1751
Mfr. Part No.:
HK1816-2RS-L271
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

18mm

Race Width

16mm

Bore Type

Parallel

Cage Material

Steel

Outside Diameter

24mm

Static Load Rating

10900N

End Type

Sealed

Maximum Speed - Grease

8400rpm

Limiting Speed

8400rpm

Standards/Approvals

No

Dynamic Load Rating

8100N

Number of Rows

1

Bearing Type

Drawn Cup Needle

COO (Country of Origin):
DE

Drawn Cup Needle Roller Bearings


INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.

Features and Benefits


• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise

Product Application Information


These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.

Suffixes


2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole

INA


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy